XG5M-5035-N
Omron ElectronicsConn Housing PL 50 POS 2.54mm Crimp ST
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Housing PL 50 POS 2.54mm Crimp ST
Search Keywords: XG5M5035N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5M-5035-N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
50
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 85 °C
IN STOCK: 60
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 26 Weeks
Qty
Unit Price
5
$6.59
40
$6.26
80
$6.11
120
$6.02
280
$5.86
520
$5.77
1,000
+
$5.69
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
