help desk software
RECOMMENDED REPLACEMENT
XG4M6431BYOMZ
XG4M6431BYOMZ
In Stock: 150
Minimum Order: 30
VIEW PRODUCT
XG4M-6431 by omron electronics
Image is representational - see mfr. specs

XG4M-6431

Omron Electronics

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount

Search Keywords: XG4M6431

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4M-6431
Alias/AKA:
XG4M6431BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
SKT
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 150

Can Ship immediately

Minimum Order Quantity: 30

Multiple: 30

Price (USD)

Qty
Unit Price
30
$2.65
120
$2.55
270
$2.51
510
$2.44
1,020
$2.43
2,520
$1.60
5,010
$1.58
7,500 +
$1.57

Tools/3D Models

Product Guides