help desk software
XG4A-5034 by omron electronics
Image is representational - see mfr. specs

XG4A-5034

Omron Electronics

Conn Ejector Header PL 50 POS 2.54mm Solder RA Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The XG4A5034BYOMZ is header with keying slot and mounting flange. Operating temperature range is from -55°C to 105°C.

Search Keywords: XG4A5034

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4A-5034
Alias/AKA:
XG4A5034BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 440

Ships today, if you order in

Minimum Order Quantity: 30

Multiple: 30

Qty
Unit Price
30
$2.45
120
$2.41
270
$2.32
510
$1.71
1,020
$1.67
2,520
$1.64
5,010
$1.62
7,500 +
$1.59
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
XG4A5034BYOMZ
XG4A5034BYOMZ
VIEW PRODUCT

Tools/3D Models

Product Guides