XF3M-3615-1B-R100
Omron ElectronicsConn FFC/FPC Connector F 36 POS 0.5mm Solder RA SMD Reel
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn FFC/FPC Connector F 36 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF3M36151BR100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3M-3615-1B-R100
Alias/AKA:
XF3M36151BR100BYOMZ
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Type:
FFC/FPC Connector3551
Number of Contacts:
36
Pitch:
0.5 mm
Mounting:
Surface Mount3543
Termination Method:
Solder3550
Maximum Voltage Rating:
503541VDC,503541VAC
Maximum Current Rating:
0.5 A
Dimension:
22.1mm x 6.4mm x 23547mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 0
Minimum Order: 100
Multiple: 100
Factory Lead-Time 26 Weeks
Qty
Unit Price
100
$3.20
300
$2.97
500
$2.81
1,000
$2.77
2,500
$1.77
5,000
$1.73
7,500
$1.70
10,000
+
$1.68
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
