XF3M(1)-2215-1B
Omron ElectronicsConn FFC/FPC Connector F 22 POS 1mm Solder RA SMD T/R
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn FFC/FPC Connector F 22 POS 1mm Solder RA SMD T/R
Search Keywords: XF3M122151B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3M(1)-2215-1B
Alias/AKA:
XF3M122151BBYOMZ
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Type:
FFC/FPC Connector
Number of Contacts:
22
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
26.6mm x 6.4mm x 2 mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 0
Minimum Order: 25
Factory Lead-Time 26 Weeks
Qty
Unit Price
25
$1.481
250
$1.203
500
$1.149
1,500
$1.055
3,000
$1.039
6,000
$1.023
7,500
$1.008
10,500
+
$0.993
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
