help desk software
XF3M(1)-1815-1B by omron electronics
Image is representational - see mfr. specs

XF3M(1)-1815-1B

Omron Electronics

Conn FFC/FPC Connector F 18 POS 1mm Solder RA SMD T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn FFC/FPC Connector F 18 POS 1mm Solder RA SMD T/R

Search Keywords: XF3M118151B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3M(1)-1815-1B
Alias/AKA:
XF3M118151BBYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Type:
FFC/FPC Connector
Number of Contacts:
18
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
22.6mm x 6.4mm x 2 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 90

Ships today, if you order in

You may purchase all in-stock quantity of 90

Stock lot only: 90

MOQ for In Stock Qty: 750

MOQ for out of Stock Qty: 750

Factory Lead-Time 26 Weeks

Qty
Unit Price
1
$1.3420
750
$1.2200
1,125
$0.9659
1,500 +
$0.9466
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides