XF3E-9045-31AE
Omron ElectronicsConn FPC Connector SKT 90 POS 0.3mm Solder ST SMD Reel
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn FPC Connector SKT 90 POS 0.3mm Solder ST SMD Reel
Search Keywords: XF3E904531AE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3E-9045-31AE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1500
Type:
FPC Connector
Number of Contacts:
90
Pitch:
0.3 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.2 A
Dimension:
28.9 x 4.3 x 1.1 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
