XF2M-3415-1A-R100
Omron ElectronicsConn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M34151AR100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF2M-3415-1A-R100
Alias/AKA:
XF2M34151AR100BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack:
100
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
34
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
21.1mm x 6.2mm x 2.1 mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 0
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 26 Weeks
Qty
Unit Price
100
$3.19
300
$2.96
500
$2.80
1,000
$2.79
2,500
$1.77
5,000
$1.72
7,500
$1.71
10,000
+
$1.70
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
