XC5B-2021
Omron ElectronicsConn DIN 41612 SKT 20 POS 2.54mm Solder ST Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn DIN 41612 SKT 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XC5B2021
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XC5B-2021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
80
Type:
DIN 41612
Gender:
SKT
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
IN STOCK: 240
Can Ship immediately
Minimum Order Quantity: 80
Multiple: 80
Factory Lead-Time 26 Weeks
Qty
Unit Price
80
$2.56
160
$2.54
320
$2.52
560
$2.51
1,040
$2.49
2,560
$2.37
5,040
$2.22
7,520
+
$2.21
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
