help desk software
VX-016-1A2 by omron electronics
Image is representational - see mfr. specs

VX-016-1A2

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Solder

Search Keywords: VX0161A2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
VX-016-1A2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/ Hinge Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.29 N
Termination Style:
Solder
Dimension:
49.2 x 10.3 x 30.4 mm
Body Orientation:
Straight
IP Rating:
IP40

IN STOCK: 88

Ships today, if you order in

Minimum Order Quantity: 20

Factory Lead-Time 26 Weeks

Qty
Unit Price
20
$5.40
50
$4.39
100
$4.19
300
$4.01
500
$3.85
1,000
$3.74
2,500
$2.75
5,000 +
$2.71
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides