help desk software
V-162-1C25 by omron electronics
Image is representational - see mfr. specs

V-162-1C25

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount

Search Keywords: V1621C25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-162-1C25
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
1.5 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
48.4 x 10.3 x 24.9 mm
Body Orientation:
Straight
IP Rating:
IP40

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Qty
Unit Price
5
$5.87
50
$4.83
100
$4.63
300
$4.44
500
$4.27
1,000
$3.23
2,500
$3.07
5,000 +
$3.04
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides