help desk software
V15G1E5KBYOMI by omron electronics
Image is representational - see mfr. specs

V15G1E5KBYOMI

Omron Electronics

The V15G1E5KBYOMI is a 15A SPDT snap action switch featuring a short hinge lever actuator and a thermosetting case. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V15G1E5KBYOMI is a general-purpose snap action switch from the Omron V series, housed in a durable thermosetting case. It is configured with a short hinge lever actuator and an SPDT contact form, rated for 15 A. Key specifications include a 0.5 mm contact gap (G gap), a maximum operating force of 200 gf, and 2.9 mm mounting holes. Designed for high reliability and long life expectancy, this switch is suitable for a wide range of industrial and commercial applications requiring precise mechanical actuation.

Search Keywords: V15G1E5KBYOMI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V15G1E5KBYOMI
Alias/AKA:
V-15G-1E5-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
100
$2.89
300
$2.68
500
$2.64
1,000
$2.53
2,500
$1.86
5,000
$1.81
7,500
$1.79
10,000 +
$1.78

Tools/3D Models

Product Guides