help desk software
V1031A5BYOMI by omron electronics
Image is representational - see mfr. specs

V1031A5BYOMI

Omron Electronics

The V1031A5BYOMI is a 10A SPDT miniature basic switch featuring a long hinge lever actuator and solder terminals. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V1031A5BYOMI is a miniature basic switch equipped with a long hinge lever, designed for high reliability and security. This switch features an SPDT contact form, is rated for 10A at 250 VAC, and utilizes solder terminals for connection. It has a maximum operating force of 0.69N, a minimum release force of 0.06N, and a maximum pretravel of 9.0mm. Housed in a thermosetting case, it is ideal for applications that require interrupting current when doors are opened or closed.

Search Keywords: V1031A5BYOMI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V1031A5BYOMI
Alias/AKA:
V-103-1A5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 90

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$3.00
50
$2.68
100
$2.67
300
$2.58
500
$2.51
1,000
$1.90
2,500
$1.87
5,000 +
$1.85

Tools/3D Models

Product Guides