SSG-5L1P
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Thru-Hole PC Pins
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Thru-Hole PC Pins
Search Keywords: SSG5L1P
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SSG-5L1P
Alias/AKA:
SSG5L1PBYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
5@125VAC 14VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.6 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 17 mm
Body Orientation:
Straight
IP Rating:
IP40
IN STOCK: 0
MOQ for out of Stock Qty: 125
Factory Lead-Time 26 Weeks
Qty
Unit Price
125
$2.65
250
$1.98
375
$1.85
500
+
$1.81
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
