SS-10D
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Thru-Hole PC Pins
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Thru-Hole PC Pins
Search Keywords: SS10D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-10D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
500
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10.1@250VAC 14VDC A
Maximum Movement Differential:
0.12 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 12.3 mm
Body Orientation:
Straight
IP Rating:
IP40
IN STOCK: 1,383
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 26 Weeks
Qty
Unit Price
10
$2.87
50
$2.64
250
$2.40
500
$2.30
1,000
$2.20
2,500
$2.07
5,000
$1.68
7,500
+
$1.64
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
