help desk software
SS-01GL-FD1 by omron electronics
Image is representational - see mfr. specs

SS-01GL-FD1

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins

Search Keywords: SS01GLFD1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-01GL-FD1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.16 N
Termination Style:
PC Pins
Dimension:
19.8 x 18.7 x 6.4 mm
Body Orientation:
Right Angle
IP Rating:
IP40

IN STOCK: 365

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 12 Weeks

Qty
Unit Price
5
$4.88
25
$4.80
50
$4.73
100
$4.66
200
$3.50
300
$3.26
400 +
$3.20
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides