help desk software
R87T-A4A15HP by omron electronics
Image is representational - see mfr. specs

R87T-A4A15HP

Omron Electronics

AC Fan Axial Ball Bearing 200V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC Fan Axial Ball Bearing 200V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise

Search Keywords: R87TA4A15HP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87T-A4A15HP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414591500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38 mm
Voltage Rating:
200 V
Power Rating:
20 W
Maximum Airflow:
105 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 26 Weeks

Qty
Unit Price
1
$112.24
5
$110.40
10
$94.86
20
$94.23
50
$93.75
100 +
$93.28
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides