G7L-2A-T-CB-DC100
Omron ElectronicsPower relay ideally suited for high inrush fluid pump control
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power relay ideally suited for high inrush fluid pump control
Search Keywords: G7L2ATCBDC100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-T-CB-DC100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
IN STOCK: 0
Minimum Order Quantity: 20
Multiple: 20
Factory Lead-Time 26 Weeks
Qty
Unit Price
20
$10.95
40
$10.45
60
$10.30
100
$10.14
260
$9.60
500
$9.34
1,000
+
$9.20
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
