help desk software
G7G-1A4-CB-DC24 by omron electronics
Image is representational - see mfr. specs

G7G-1A4-CB-DC24

Omron Electronics

General purpose relay - Slim - SPST - 30A - 12 VDC - NO (2 Form A) – PCB through hole - Fully sealed construction - 32.51 x 27.43 x27.94 mm - Silver alloy - 144Ohm ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Omron ElectronicS G7G-1A4-CB-DC24 is a general purpose, power PCB SPST relay. It has a current rating of 30 A, and a voltage rating of 24 VDC. It has a fully slim sealed construction and it is capable of relaying programmable controller and temperature controller outputs.

Search Keywords: G7G1A4CBDC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7G-1A4-CB-DC24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 4,128

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$47.53
25
$11.83
100
$9.77
500
$7.89
750
$7.19
1,000 +
$6.74

Tools/3D Models

Product Guides