help desk software
G6SU-2F-DC12 by omron electronics
Image is representational - see manufacturer specifications
Omron Electronics Authorized Distributor

G6SU-2F-DC12

Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON G6SU-2F-DC12 is a high-quality signal relay designed for electronic applications. This compact relay delivers a reliable performance with a double-pole double-throw (DPDT) configuration, suitable for various circuit switching tasks.Operating at a voltage of 12VDC, this OMRON signal relay has a maximum current rating of 2A, making it ideal for low-power signal switching applications. Its small size of 14.8x9.2x9.2mm and surface-mount device (SMD) package allows for easy installation on PCBs, saving valuable space in your electronic designs.With OMRON's renowned build quality, this signal relay offers excellent durability and long-lasting performance. Furthermore, it features a high switching capacity and low coil power consumption, making it energy-efficient.The OMRON G6SU-2F-DC12 signal relay is a reliable choice for various electronic devices and systems, including communication equipment, measuring instruments, medical devices, and more. Whether used in consumer electronics or industrial applications, this versatile relay ensures accurate signal transmission and efficient performance.

Search Keywords: G6SU2FDC12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SU-2F-DC12
Alias/AKA:
G6SU2FDC12BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
8.3 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is G6SU-2F-DC12 RoHS compliant?

Yes, G6SU-2F-DC12 is RoHS compliant.

What is the lead time for G6SU-2F-DC12?

The standard lead time for G6SU-2F-DC12 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 250

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$5.23
50
$5.22
100
$5.20
250
$5.19
500
$3.19
750
$2.53
1,000 +
$2.48

Tools/3D Models

Product Guides