G6SK-2F-H-TR-DC24
Omron ElectronicsSignal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SK2FHTRDC24
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6SK-2F-H-TR-DC24
Alias/AKA:
G6SK-2F-H-TR-DC24-BY-OMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Reel Pack:
800
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
13 mA
Contact Form:
2 Form C
IN STOCK: 0
MOQ for out of Stock Qty: 200
Factory Lead-Time 26 Weeks
Qty
Unit Price
200
$5.98
400
$3.68
600
$2.91
800
+
$2.85
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
