help desk software
Alternative Packaging
G6S-2G-DC3
G6S-2G-DC3
In Stock: 62
Minimum Order: 10
VIEW PRODUCT
G6S-2G-TR-DC3 by omron electronics
Image is representational - see mfr. specs

G6S-2G-TR-DC3

Omron Electronics

Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm SMD

Search Keywords: G6S2GTRDC3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2G-TR-DC3
Alias/AKA:
G6S2GTRDC3BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
J Legs
Coil Current:
64 mA
Contact Form:
2 Form C
  Different packaging options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 200

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
200
$5.01
400
$3.08
600
$2.44
800 +
$2.39