G6J-2FL-Y-TR-DC5
Omron ElectronicsElectromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 5VDC 173.1Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FLYTRDC5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FL-Y-TR-DC5
Alias/AKA:
G6J2FLYTRDC5BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Reel Pack:
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
28.9 mA
Contact Form:
2 Form C
IN STOCK: 0
MOQ for out of Stock Qty: 200
Factory Lead-Time 26 Weeks
Qty
Unit Price
200
$5.65
400
$3.48
600
$2.75
800
+
$2.70
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
