help desk software
G6J-2FL-Y-TR-DC3 by omron electronics
Image is representational - see mfr. specs

G6J-2FL-Y-TR-DC3

Omron Electronics

Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay

Search Keywords: G6J2FLYTRDC3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6J-2FL-Y-TR-DC3
Alias/AKA:
G6J2FLYTRDC3BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
48 mA
Contact Form:
2 Form C

IN STOCK: 800

Ships today, if you order in

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 26 Weeks

Qty
Unit Price
20
$6.20
200
$6.18
400
$3.80
600
$3.01
800 +
$2.95
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides