G6HK-2-DC3
Omron ElectronicsElectromechanical Relay DPDT 1A 3VDC 45Ohm Through Hole
RoHS Compliant
Discontinued
DESCRIPTION
Electromechanical Relay DPDT 1A 3VDC 45Ohm Through Hole
Search Keywords: G6HK2DC3
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6HK-2-DC3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14.3 x 9.3 x 5.4 mm
Termination Style:
PC Pin
Coil Current:
66.7 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 31
Can Ship immediately
Minimum Order Quantity: 3
Qty
Unit Price
3
$38.43
10
$11.14
25
+
$9.69
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
