help desk software
G6AK-274P-ST-US-DC48 by omron electronics
Image is representational - see mfr. specs

G6AK-274P-ST-US-DC48

Omron Electronics

Signal Relay 48VDC 3A DPDT(20.2x10.1x8.4)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relay 48VDC 3A DPDT(20.2x10.1x8.4)mm THT

Search Keywords: G6AK274PSTUSDC48

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6AK-274P-ST-US-DC48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
4.2 mA
Contact Form:
2 Form C

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 26 Weeks

Qty
Unit Price
125
$12.76
250
$7.85
375
$6.22
500 +
$6.09
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides