G5SB-14-DC24
Omron ElectronicsPower Relay 24VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 24VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT
Search Keywords: G5SB14DC24
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5SB-14-DC24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5(NO)/3(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
