help desk software
G5Q-1A4-DC22 by omron electronics
Image is representational - see mfr. specs

G5Q-1A4-DC22

Omron Electronics

Power Relay 22VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 22VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT

Search Keywords: G5Q1A4DC22

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-1A4-DC22
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
22 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
N/A

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Qty
Unit Price
25
$1.412
250
$1.147
500
$1.096
1,000
$1.049
2,500
$1.006
5,000
$0.979
7,500
$0.964
10,000 +
$0.950
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides