help desk software
G5LE-1-ASI-DC3 by omron electronics
Image is representational - see mfr. specs

G5LE-1-ASI-DC3

Omron Electronics

Power Relay 3VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 3VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole

Search Keywords: G5LE1ASIDC3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-ASI-DC3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
N/A

IN STOCK: 909

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
100
$0.802
300
$0.789
500
$0.771
1,000
$0.755
2,500
$0.740
5,000
$0.730
7,500
$0.728
10,000 +
$0.726

Tools/3D Models

Product Guides