G5LE-1A-DC12
Omron ElectronicsPower Relay 12VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The OMRON ELECTRONICS G5LE-1A-DC12 is a reliable power relay designed for various applications. With a voltage rating of 12VDC and a current rating of 8DC/10AAC, this single-pole single-throw normally open relay delivers consistent performance. Its compact size (22.5mm x 16.5mm x 19mm) makes it suitable for space-constrained installations. The through-hole technology (THT) mounting ensures secure and durable connections. Whether you need to switch on or off a circuit, the OMRON ELECTRONICS G5LE-1A-DC12 power relay is a dependable choice.
Search Keywords:
G5LE1ADC12
IN STOCK:
4,738
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
25
$1.126
$28.150
250
$0.977
$244.250
500
$0.902
$451.000
1,000
$0.844
$844.000
2,500
$0.829
$2,072.500
5,000
$0.814
$4,070.000
7,500
$0.810
$6,075.000
10,000
+
$0.806
$8,060.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AR22F0L-10E3W
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
TL3301FF100QJ
Tactile Switch - SPST-NO - 50mA@12VDC - 7.0mm Actuator - 100gf - SMD J-Lead - Silver Plate...
AZ2150-1A-5DEF
40A Mini Power Relay 5VDC coil SPST-NO
HS6B-02B01
Switch Safety Interlock N.C. DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical