G5LE-14-36-DC9
Omron ElectronicsPower Relay 9VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 9VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords: G5LE1436DC9
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-14-36-DC9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
225 Ohm
IN STOCK: 0
Minimum Order Quantity: 25
Factory Lead-Time 26 Weeks
Qty
Unit Price
25
$1.53
250
$1.25
500
$1.19
1,000
$1.14
2,500
$1.09
5,000
$1.06
7,500
$1.05
10,000
+
$1.03
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
