help desk software
Alternative Packaging
G3VM-351G
G3VM-351G
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
RECOMMENDED REPLACEMENT
G3VM-351VY(TR05)
G3VM-351VY(TR05)
In Stock: 2,000
Minimum Order: 250
VIEW PRODUCT
G3VM-351G(TR) by omron electronics
Image is representational - see mfr. specs

G3VM-351G(TR)

Omron Electronics

Solid State Relay 50mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Solid State Relay 50mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP T/R

Search Keywords: G3VM351GTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351G(TR)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.11 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives