help desk software
G2RL-1-E-CF-DC12 by omron electronics
Image is representational - see manufacturer specifications
Omron Electronics Authorized Distributor

G2RL-1-E-CF-DC12

Power Relay 12VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 12VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

Search Keywords: G2RL1ECFDC12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1-E-CF-DC12
Alias/AKA:
G2RL1ECFDC12BYOMB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is G2RL-1-E-CF-DC12 RoHS compliant?

Yes, G2RL-1-E-CF-DC12 is RoHS compliant.

What is the lead time for G2RL-1-E-CF-DC12?

The standard lead time for G2RL-1-E-CF-DC12 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Ships today, if you order in

You may purchase all in-stock quantity of 29

On Order: 300   can ship 12/2/26 

Stock lot only: 29

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$3.9358
100
$3.5780
300
$3.3440
500
$3.2590
1,000
$3.1470
2,500
$3.1390
5,000
$3.1310
7,500
$3.1230
10,000 +
$3.1160

Tools/3D Models

Product Guides