help desk software
G2RL-1A4-E-DC48 by omron electronics
Image is representational - see mfr. specs

G2RL-1A4-E-DC48

Omron Electronics

Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 48VDC 16A SPST-NO(29x12.7x15.7)mm THT

Search Keywords: G2RL1A4EDC48

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-1A4-E-DC48
Alias/AKA:
G2RL1A4EDC48BYOMB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C

IN STOCK: 0

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 26 Weeks

Qty
Unit Price
20
$4.16
60
$4.03
100
$3.85
260
$3.74
500
$3.53
1,000
$3.01
2,500
$2.85
5,000 +
$2.82
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides