help desk software
RECOMMENDED REPLACEMENT
G2RL14ECFDC24BYOMB
G2RL14ECFDC24BYOMB
In Stock: 490
Minimum Order: 10
VIEW PRODUCT
G2RL-14-E-CF-DC24 by omron electronics
Image is representational - see mfr. specs

G2RL-14-E-CF-DC24

Omron Electronics

Power Relay 24VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The G2RL14ECFDC24BYOMB is power relay with dimensions: 29 mm L × 12.7 mm W × 15.7 mm H. Operating temperature range is from -40 to +85 °C.

Search Keywords: G2RL14ECFDC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RL-14-E-CF-DC24
Alias/AKA:
G2RL14ECFDC24BYOMB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 490

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$6.45
50
$4.39
100
$3.92
300
$3.67
500
$3.59
1,000
$3.58
2,500
$3.57
5,000 +
$3.56

Tools/3D Models

Product Guides