help desk software
G2RK-2A-DC24 by omron electronics
Image is representational - see mfr. specs

G2RK-2A-DC24

Omron Electronics

Power Relay 24VDC 3A DPST-NO(29x13x25.5)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 24VDC 3A DPST-NO(29x13x25.5)mm THT

Search Keywords: G2RK2ADC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2RK-2A-DC24
Alias/AKA:
G2RK2ADC24BYOMI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
694@Set/960@Reset Ohm

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Qty
Unit Price
5
$9.33
25
$7.58
50
$7.47
100
$7.24
250
$6.65
500
$6.55
1,000
$6.45
2,500 +
$6.22
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides