G2R-24-ASI-DC5
Omron ElectronicsPower Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Search Keywords: G2R24ASIDC5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-24-ASI-DC5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
47 Ohm
IN STOCK: 0
Minimum Order Quantity: 4
Factory Lead-Time 20 Weeks
Qty
Unit Price
4
$11.64
25
$7.61
100
$7.14
500
$6.48
1,000
$6.07
5,000
+
$5.75
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
