help desk software
G2R-1Z-DC12 by omron electronics
Image is representational - see mfr. specs

G2R-1Z-DC12

Omron Electronics

Power Relay 12VDC 10A SPDT(29x13x25.5)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 12VDC 10A SPDT(29x13x25.5)mm THT

Search Keywords: G2R1ZDC12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1Z-DC12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
275 Ohm

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 20 Weeks

Qty
Unit Price
100
$7.06
200
$6.38
300
$5.92
400
$5.53
500 +
$5.32
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides