G2R-1-AC220
Omron ElectronicsPower Relay 220VAC 10A SPDT(29mm 13mm 25.5mm) THT
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 220VAC 10A SPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R1AC220
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-AC220
Alias/AKA:
G2R1AC220BYOMI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
20.2 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.60
50
$9.46
100
$9.32
300
$9.10
500
$9.00
1,000
+
$7.57
English
Chinese
Spanish
