G2R-14-DC18
Omron ElectronicsPower Relay 18VDC 10A SPDT(29mm 13mm 25.5mm) THT
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 18VDC 10A SPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R14DC18
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-14-DC18
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
N/A
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 26 Weeks
Qty
Unit Price
5
$7.21
25
$6.04
100
$5.59
300
$5.13
500
$5.12
1,000
$4.25
2,500
$4.14
5,000
+
$4.09
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
