G2R-14-DC100
Omron ElectronicsPower Relay 100VDC 10A SPDT(29x13x25.5)mm THT
RoHS Compliant
Discontinued
DESCRIPTION
Power Relay 100VDC 10A SPDT(29x13x25.5)mm THT
Search Keywords: G2R14DC100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-14-DC100
Alias/AKA:
G2R14DC100BYOMI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
18.86 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only: 2
Minimum Order Quantity: 50
Qty
Unit Price
1
$15.378
50
$13.980
75
$13.060
100
+
$12.790
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
