help desk software
EE-SX4081 by omron electronics
Image is representational - see mfr. specs

EE-SX4081

Omron Electronics

Photointerrupter Transmissive 5mm Photologic, Open Collector 5-Pin ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OMRON ELECTRONICS part EE-SX4081 is a reliable and efficient photointerrupter transmissive component. It features a 5mm photologic design and a convenient open-collector configuration with 5 pins. This component is ideal for applications requiring precise and accurate interruption detection. With its advanced technology and high-quality build, the OMRON EE-SX4081 guarantees excellent performance and exceptional durability.

Search Keywords: EESX4081

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX4081
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Gap Width:
5 mm
Dimension:
13.7 x 5 x 10 mm
Family:
EE-SX4081

IN STOCK: 421

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Qty
Unit Price
10
$2.46
50
$2.13
200
$2.11
400
$2.09
600
$2.08
1,000
$2.07
2,600
$2.06
5,000 +
$2.05
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides