help desk software
EE-SX1235A-P2 by omron electronics
Image is representational - see mfr. specs

EE-SX1235A-P2

Omron Electronics

Photointerrupter Transmissive 5mm Phototransistor 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Photointerrupter Transmissive 5mm Phototransistor 3-Pin

Search Keywords: EESX1235AP2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1235A-P2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Gap Width:
5 mm
Dimension:
17 x 8 x 12.6 mm
Family:
EE-SX1235A-P2
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 3,938

Can Ship immediately

Minimum Order Quantity: 35

Qty
Unit Price
35
$2.04
100
$1.89
500 +
$1.57
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models