help desk software
D3V-162-3C25 by omron electronics

D3V-162-3C25

Omron Electronics

Switch Snap Action N.O. SPST Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O. SPST Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount

Search Keywords: D3V1623C25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-162-3C25
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/N/A/Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
1.5 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
48.4 x 10.3 x 24.9 mm
Body Orientation:
Straight
IP Rating:
IP40

IN STOCK: 0

Minimum Order: 100

Multiple: 100

Factory Lead-Time 26 Weeks

Qty
Unit Price
100
$1.89
300
$1.81
500
$1.75
1,000
$1.27
2,500
$1.22
5,000
$1.19
7,500
$1.16
10,000 +
$1.14
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides