D3D-221
Omron ElectronicsSwitch Safety Interlock N.C. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
RoHS Compliant
DESCRIPTION
Switch Safety Interlock N.C. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
Search Keywords: D3D221
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3D-221
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Miniature Door
Actuator Style:
Lever
Pole Throw Configuration:
SPST
Maximum Current Rating:
1@125VAC A
Terminal Type:
Connector
Operating Temperature:
-30 to 60 °C
IP Rating:
IP00
Dimension:
36.4 x 15 x 30.7 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
IN STOCK: 69
Can Ship immediately
Minimum Order Quantity: 35
Factory Lead-Time 26 Weeks
Qty
Unit Price
1
$2.112
100
$1.920
300
$1.830
500
$1.780
1,000
$1.680
2,500
$1.370
5,000
$1.340
7,500
$1.320
10,000
+
$1.300
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
