help desk software
D3C-2220 by omron electronics
Image is representational - see manufacturer specifications
Omron Electronics Authorized Distributor

D3C-2220

Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

OMRON ELECTRONICS part D3C-2220 is a high-quality switch detector designed for various applications. This versatile component features a normally open (N.O.) and normally closed (N.C.) SPDT lever configuration, ensuring optimal flexibility and functionality. With PC pins for secure and reliable connection, this switch detector offers a current rating of 0.1A and a voltage rating of 30VDC. Its sturdy design and through-hole mounting capability make it ideal for use in demanding environments. Trust OMRON ELECTRONICS part D3C-2220 to deliver precision and reliability for your electronic projects.

Search Keywords: D3C2220

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3C-2220
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
N/A
Operating Force:
0.39 N
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
50000 Cycles
Operating Temperature:
-20 to 80 °C
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is D3C-2220 RoHS compliant?

Yes, D3C-2220 is RoHS compliant.

What is the lead time for D3C-2220?

The standard lead time for D3C-2220 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,975

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$1.450
250
$1.216
500
$1.140
2,000
$1.012
4,000
$1.010
6,000
$0.951
8,000
$0.949
10,000 +
$0.947

Tools/3D Models

Product Guides