D2VW-5-3MS
Omron ElectronicsSealed snap action switch - SPST- NO - 5A - 125VAC - 30VDC - Molded lead wires - Actuator material Pin plunger - Operating force 1.96 N - Through hole - Body Orientation straight - 7 g ...
DESCRIPTION
The Omron ElectronicS D2VW-5-3MS is a SPST, high quality & precision watertight miniature sealed snap action switch. It is made with epoxy resin to assure high sealing capability. It is ideal for dusty places or where water is sprayed. It has a current rating of 5 A, and a voltage rating of 125 VAC.
Search Keywords: D2VW53MS
SPECIFICATIONS
IN STOCK: 0
On Order:
500
can ship 10/21/26
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 34 Weeks
English
Chinese
Spanish
