D2MV-01L22-1C3
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
Search Keywords: D2MV01L221C3
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2MV-01L22-1C3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
39.3 x 10.3 x 29.1 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 95
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$10.796
25
$7.545
100
$6.902
300
$6.684
500
$6.147
1,000
$5.411
2,500
$5.147
5,000
+
$4.747
English
Chinese
Spanish
