help desk software
D2MQ-4L-1-L by omron electronics
Image is representational - see mfr. specs

D2MQ-4L-1-L

Omron Electronics

The D2MQ-4L-1-L is a subminiature snap-action switch featuring a hinge lever actuator and left-angled PCB terminals. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The D2MQ-4L-1-L is an ultra-slim subminiature basic switch designed for applications with extreme size limitations. It is configured with a hinge lever actuator and left-angled PCB terminals. This SPDT switch is rated for 0.5 A at 30 VDC and utilizes silver-plated contacts for reliable operation. Key characteristics include a maximum operating force of 0.39 N and a minimum electrical durability of 10,000 operations. Its compact design and dependable snap-action mechanism make it ideal for use in space-constrained electronic devices where high reliability is demanded.

Search Keywords: D2MQ4L1L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2MQ-4L-1-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Leaf Lever
Contact Rating @ Voltage:
0.5@30VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Dimension:
8.2 x 11.8 x 2.7 mm
Body Orientation:
Right Angle
IP Rating:
IP40

IN STOCK: 1,000

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Qty
Unit Price
10
$2.63
50
$2.39
250
$2.30
500
$2.25
1,000
$2.21
3,000
$2.15
5,000
$2.10
8,000 +
$2.07
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides