help desk software
D2HW-BL233ML by omron electronics
Image is representational - see mfr. specs

D2HW-BL233ML

Omron Electronics

Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount

Search Keywords: D2HWBL233ML

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL233ML
Alias/AKA:
D2HWBL233MLBYOMR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Simulated Roller Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.65 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67

IN STOCK: 0

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 26 Weeks

Qty
Unit Price
20
$7.02
40
$6.80
100
$6.49
260
$4.58
500
$4.40
1,000
$4.28
2,500
$4.17
5,000 +
$4.11
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides